3SE5234-0LE11-1AE2 | Siemens
Switch, 2 pole, 2 Form B (N/C), roller lever, M12-plug, IP65, 3SE5234-0LE11-1AE2
Order No.: 70P0003
EAN: 4047621064765
MPN:
3SE5234-0LE11-1AE2
3SE52340LE111AE2
Series: SIMATIC ET 200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.8577 € *
Standard delivery time from the manufacturer is: On Request
3SE52340LE111AE2, Siemens
Position switch, plastic housing to DIN EN 50047, 31 mm, 1S/2Ö Snap-action contacts, with M12 plug, 5-pin Pin assignment: Pin1=21, Pin4=22 Pin2=31, Pin5=32, for maximum 125 V and 4 A, roller lever with stainless steel roller 13 mm. Suitable for connection to all SIMATIC ET200* compact block periphery groups.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | roller lever | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |