3SE5234-0LD03-1AE2 | Siemens
Position sensor, 2 pole, 2 Form B (N/C), roller plunger, M12-plug, IP65, 3SE5234-0LD03-1AE2
Order No.: 80P7778
EAN: 4047621064673
MPN:
3SE5234-0LD03-1AE2
3SE52340LD031AE2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3175 € *
Standard delivery time from the manufacturer is: On Request
Position switch plastic enclosure according to EN 50047, 31 mm 1 NO/2 NC quick action contacts with M12 connector, 5-pole Pin assignment: Pin 1=21, Pin 4=22 Pin 2=31, Pin 5=32 for max. 125 V and 4 A Roller plunger with plastic roller 10 mm. Suitable for connection to all SIMATIC ET200* compact block I/O modules. Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | roller plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| RoHS conform | Yes |
| SVHC free | No |