3SE5234-0LC05-1AE2 | Siemens
Basic switch, 2 pole, 2 Form B (N/C), dome plunger, M12-plug, IP65, 3SE5234-0LC05-1AE2
Order No.: 80P7777
EAN: 4047621064635
MPN:
3SE5234-0LC05-1AE2
3SE52340LC051AE2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.0577 € *
Standard delivery time from the manufacturer is: On Request
Basic switch/complete switch, plastic enclosure according to EN 50047, 31 mm, 1 NO/2 NC quick action contacts, with M12 connector, 5-pole, 2 NC connected. Pin assignment: Pin 1=21, Pin 4=22 Pin 2=31, Pin 5=32 for max. 125 V and 4 A with Teflon plunger. Suitable for connection to all SIMATIC ET200* compact block I/O modules. Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | dome plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| RoHS conform | Yes |
| SVHC free | No |