3SE5234-0HK82-1AC4 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, M12-plug, IP65, 3SE5234-0HK82-1AC4
Order No.: 80P7773
EAN: 4011209822344
MPN:
3SE5234-0HK82-1AC4
3SE52340HK821AC4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8601 € *
Standard delivery time from the manufacturer is: On Request
Position switch plastic enclosure according to EN 50047, 31 mm 1 NO/1 NC quick action contacts integrated (not replaceable) with M12 connector, 4-pole Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14 for max. 250 V and 4 A with rod lever Plastic rod 200 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | rod lever | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| RoHS conform | Yes |
| SVHC free | No |