3SE5232-1QV40 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, 3SE5232-1QV40
Order No.: 80P7761
EAN: 4011209699823
MPN:
3SE5232-1QV40
3SE52321QV40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.7617 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator plastic enclosure, 31 mm device connection 1x (M20x 1.5) slow-action contacts 1 NO/2 NC with 2 LEDs yellow/green 24 V DC 5 directions of approaches the matching separate actuator 3SE5000-0AV0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |