3SE5232-0RV40 | Siemens
Safety switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, 3SE5232-0RV40
Order No.: 80P7758
EAN: 4011209712720
MPN:
3SE5232-0RV40
3SE52320RV40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9280 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch With separate actuator Plastic enclosure, 31 mm Device connection 1x (M20x 1.5) Slow-action contacts 1 NC/1 NO 5 directions of approach The matching separate actuator 3SE5000-0AV0./-0AW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |