3SE5232-0QV40 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, 3SE5232-0QV40
Order No.: 80P7756
EAN: 4011209699816
MPN:
3SE5232-0QV40
3SE52320QV40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.7840 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator Plastic enclosure, 31 mm Device connection 1x (M20x 1.5) Slow-action contacts 2 NC/1 NO, 5 directions of approach, The matching separate actuator 3SE5000-0AV0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |