3SE5232-0LK64-1AL8 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP65, 3SE5232-0LK64-1AL8
Order No.: 80P7749
EAN: 4011209899421
MPN:
3SE5232-0LK64-1AL8
3SE52320LK641AL8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2156 € *
Standard delivery time from the manufacturer is: On Request
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x M20 x 1.5 adjustable-length, offset 55° twist lever stainless steel with positive fit (grid hole) right/left adjustable with plastic roller 19 mm mounted on cover (on rear of lever) Customer-specific version Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | adjustable swivel lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |