3SE5232-0KD10 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller plunger, screw connection, IP65, 3SE5232-0KD10
Order No.: 80P7731
EAN: 4011209694477
MPN:
3SE5232-0KD10
3SE52320KD10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8372 € *
Standard delivery time from the manufacturer is: On Request
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts Roller plunger with central mounting and Plastic roller 10 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | roller plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |