3SE5232-0KC05-1AJ0 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP65, 3SE5232-0KC05-1AJ0
Order No.: 80P7728
EAN: 4011209822108
MPN:
3SE5232-0KC05-1AJ0
3SE52320KC051AJ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5984 € *
Standard delivery time from the manufacturer is: On Request
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts Rounded plunger, Form B with Teflon plunger functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | dome plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |