3SE5232-0HU21 | Siemens
Hinge switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rotary axis, screw connection, IP65, 3SE5232-0HU21
Order No.: 80P7724
EAN: 4011209694415
MPN:
3SE5232-0HU21
3SE52320HU21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.9653 € *
Standard delivery time from the manufacturer is: On Request
Hinge switch Plastic enclosure, 31 mm according to EN 50047 Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated, with hollow shaft Diameter = 8 mm Actuating angle 10° Mechanical safety hinge switches SIRIUS 3SE5 for position monitoring of moving protection equipment, particularly for use on hinged machine doors and flaps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | rotary axis | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |