3SE5232-0HK15 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, screw connection, IP65, 3SE5232-0HK15
Order No.: 80P7713
EAN: 4011209896161
MPN:
3SE5232-0HK15
3SE52320HK15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4330 € *
Standard delivery time from the manufacturer is: On Request
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated (not replaceable) Twist lever, 35 mm long right/left adjustable with plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | swivelling lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |