3SE5232-0HD10 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP65, 3SE5232-0HD10

Order No.: 80P7707
EAN: 4011209694309
MPN:
3SE5232-0HD10
3SE52320HD10
3SE5232-0HD10 Siemens Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.577 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.577 €
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated (not replaceable) Roller plunger with central mounting and Plastic roller 10 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 2 pole
Actuator roller plunger
Connection screw connection
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
RoHS conform Yes
SVHC free No