3SE5232-0CD10-1AJ0 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP65, 3SE5232-0CD10-1AJ0
Order No.: 80P7700
EAN: 4011209932265
MPN:
3SE5232-0CD10-1AJ0
3SE52320CD101AJ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.2941 € *
Standard delivery time from the manufacturer is: On Request
Position switch Plastic 31 mm according to EN 50047 Increased corrosion protection Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts Roller plunger with central mounting functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | roller plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |