3SE5214-0LC05-1AE1 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SE5214-0LC05-1AE1
Order No.: 80P7685
EAN: 4011209862746
MPN:
3SE5214-0LC05-1AE1
3SE52140LC051AE1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.7455 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur according to EN 50047, 31 mm device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts with M12 plug, 5-pole 2 NC connected pin assignment: Pin 1=21, Pin 2=22 Pin 3=31, Pin 4=32, Pin 5=PE maximum 125 V and 4 A with plunger Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | dome plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |