3SE5212-0QV40 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5212-0QV40
Order No.: 80P7673
EAN: 4011209862593
MPN:
3SE5212-0QV40
3SE52120QV40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.1124 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator Metal enclosure 31 mm, 1x (M20x 1.5) Slow-action contacts 1 NO+2 NC 5 directions of approaches The matching separate Actuator 3SE5000-0AV0./-0AW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |