3SE5162-0UB01-1AM4 | Siemens
Position sensor, 5 pole, 2 Form A (N/O) + 3 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5162-0UB01-1AM4
Order No.: 80P7619
EAN: 4011209953246
MPN:
3SE5162-0UB01-1AM4
3SE51620UB011AM4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.0822 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur Plain plunger Snap-action contacts 1 NO+1 NC Short stroke, special operating travel Slow-action contacts 1 NO+2 NC Tappet spring Actuating/restoring force 30 N customized Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 3 Form B (N/C) | |
| Pin number | 5 pole | |
| Actuator | dome plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |