3SE5162-0CH63-1AN4 | Siemens

Switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5162-0CH63-1AN4

Order No.: 27H026
EAN: 4047621021881
MPN:
3SE5162-0CH63-1AN4
3SE51620CH631AN4
Series: SIRIUS
3SE5162-0CH63-1AN4 Siemens Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
328.7375 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
328.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
328.7375 €

3SE51620CH631AN4, Siemens

SIRIUS position switch Metal enclosure XL, 56 mm wide, with twist lever, adjustable length with grid hole, stainless steel lever, stainless steel roller 19 mm, Increased corrosion protection (ICP), connection 3xM20x1.5, gold-plated contacts: 2x(1 NO/1 NC) snap-action contacts, adapter 3SX5100-3B (with toothed lock washer) enclosed Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment. The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points andmounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input. Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio. Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available. Safety is a SIRIUS business.

Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Actuator adjustable swivel lever
Connection screw connection
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes