3SE5162-0CE02 | Siemens
Position sensor, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), roller lever, screw connection, IP66/IP67, 3SE5162-0CE02
Order No.: 80P7613
EAN: 4011209862982
MPN:
3SE5162-0CE02
3SE51620CE02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.0816 € *
Standard delivery time from the manufacturer is: On Request
Position switch 3SE5162 Metal enclosure XL, 56 mm wide with roller lever, metal lever and stainless steel roller 22 mm Device connection 3 x (M20 x 1.5) 2 x (1 NO/1 NC) Quick action contacts IP66/IP67 Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Actuator | roller lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |