3SE5132-0LA00 | Siemens

Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5132-0LA00

Order No.: 80P7570
EAN: 4011209866768
MPN:
3SE5132-0LA00
3SE51320LA00
3SE5132-0LA00 Siemens Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3418 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.3418 €
Basic switch for position switch 3SE5132 Enclosure plastic according to EN 50041 1 NO/2 NC quick action contacts without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Actuator dome plunger
Connection screw connection
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes