3SE5132-0BF05 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), angled roller lever, screw connection, IP66/IP67, 3SE5132-0BF05
Order No.: 80P7548
EAN: 4011209874572
MPN:
3SE5132-0BF05
3SE51320BF05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.1089 € *
Standard delivery time from the manufacturer is: On Request
Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC slow-action contacts Angular roller lever made of metal and plastic roller 22 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | angled roller lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |