3SE5122-0PC02 | Siemens
Position sensor, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5122-0PC02
Order No.: 80P7525
EAN: 4011209856462
MPN:
3SE5122-0PC02
3SE51220PC02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.0525 € *
Standard delivery time from the manufacturer is: On Request
Position switch, 3SE5122 Metal enclosure 56 mm wide 3x (M20x 1.5) 2 NO/1 NC slow-action contacts with rounded plunger, stainless steel and with 3 mm overtravel Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | dome plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |