3SE5122-0KA00-1CA0 | Siemens
Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5122-0KA00-1CA0
Order No.: 80P7503
EAN: 4011209693593
MPN:
3SE5122-0KA00-1CA0
3SE51220KA001CA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9665 € *
Standard delivery time from the manufacturer is: On Request
Basic switch with increased corrosion protection Position switch 3SE51 Metal enclosure 56 mm Device connection 3 x (M20 x 1.5) 1 NO/2 NC slow-action contacts without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | dome plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |