3SE5122-0CH80 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP65/IP67, 3SE5122-0CH80
Order No.: 80P7497
EAN: 4011209693531
MPN:
3SE5122-0CH80
3SE51220CH80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.4174 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur 56 mm wide, Device connection 3x (M20x 1.5), 1 NO/1 NC quick action contacts, Rotary actuator right/left adjustable, Rod lever made of aluminum 200 mm long Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | rod lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |