3SE5122-0CH02 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5122-0CH02
Order No.: 80P7494
EAN: 4011209693494
MPN:
3SE5122-0CH02
3SE51220CH02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.9160 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur 56 mm wide device connection 3x (M20x 1.5) 1 NO/1 NC quick action contacts part-turn actuator right/left adjustable, with metal lever 27 mm long and stainless steel roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | adjustable swivel lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |