3SE5115-0CA00-1AD0 | Siemens
Basic switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP65, 3SE5115-0CA00-1AD0
Order No.: 80P7463
EAN: 4011209692862
MPN:
3SE5115-0CA00-1AD0
3SE51150CA001AD0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.9595 € *
Standard delivery time from the manufacturer is: On Request
Basic switch for position switch 3SE51 metal enclosure 40 mm according to DIN EN 50041 with plug 6+PE (3SY3131) acc. to EN 43651, 1 NO/1 NC quick action contacts Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14 Pin 5 and Pin 6 not connected PE connected with quick change device 3SY3110 + 3SY3027 Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | dome plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |