3SE5114-1RV10-1AF3 | Siemens
Safety switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), M12-plug, IP66/IP67, 3SE5114-1RV10-1AF3
Order No.: 80P7462
EAN: 4011209701267
MPN:
3SE5114-1RV10-1AF3
3SE51141RV101AF3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.1502 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator Metal enclosure, 40 mm according to EN 50041 with M12 connector, 5-pole, fixed with 2 LEDs, yellow/green 24 V DC 5 directions of approaches Pin assignment: Pin 1=21, Pin 2=22 Pin 3=14 and LED green, Pin 4=13 and LED yellow, Pin 5=ground LED The matching separate actuator 3SE5000-0AV0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |