3SE5114-1CA00-1AF5 | Siemens
Basic switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SE5114-1CA00-1AF5
Order No.: 80P7456
EAN: 4011209864993
MPN:
3SE5114-1CA00-1AF5
3SE51141CA001AF5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.2226 € *
Standard delivery time from the manufacturer is: On Request
Basic switch for position switch 3SE51 Metal enclosure 40 mm according to EN 50041 1 NO/1 NC quick action contact with M12 connector, 5-pole, fixed with 2 LEDs, yellow/green, 24 V DC 4 A, without actuator head Pin assignment: Pin 1=21+13 Jumper + LED green Pin 2=22, Pin 3=ground LED Pin 4=14 + LED yellow, Pin 5=PE Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | dome plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |