3SE5114-0QV10-1AJ4 | Siemens
Safety switch, 2 pole, 2 Form B (N/C), M12-plug, IP66/IP67, 3SE5114-0QV10-1AJ4
Order No.: 80P7452
EAN: 4047621092751
MPN:
3SE5114-0QV10-1AJ4
3SE51140QV101AJ4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.9201 € *
Standard delivery time from the manufacturer is: 1 Week
Safety position switch with separate actuator, metal enclosure 40 mm, slow-action contact 2 NC, with M12 plug, plastic 5-pole, maximum 125 V, 4 A, 2 NC connected, 5 directions of approach. Functional at -40 °C shock and vibration test according to DIN EN 61373, Cat. 1B. The matching separate actuator 3SE5000-0AV./W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |