3SE5114-0QV10-1AE3 | Siemens
Safety switch, 2 pole, 2 Form B (N/C), M12-plug, IP66/IP67, 3SE5114-0QV10-1AE3
Order No.: 80P7451
EAN: 4047621064697
MPN:
3SE5114-0QV10-1AE3
3SE51140QV101AE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.3982 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator Metal enclosure 40 mm, with M12 connector, plastic 5-pole, Max. 125 V, 4 A, 5 directions of approach. Slow-action contacts 2 NC connected, Pin 1=21, Pin 4=22, Pin 2=31, Pin 5=32 Pin 3=PE.. Suitable for connection to all SIMATIC ET200* compact block I/O modules. The matching separate Actuator 3SE5000-0AV../W..must be ordered separately. Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment, e.g. doors, covers, or protective grilles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| RoHS conform | Yes |
| SVHC free | No |