3SE5114-0QV10-1AE1 | Siemens
Safety switch, 2 pole, 2 Form B (N/C), M12-plug, IP66/IP67, 3SE5114-0QV10-1AE1
Order No.: 80P7450
EAN: 4011209699762
MPN:
3SE5114-0QV10-1AE1
3SE51140QV101AE1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.4252 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator Metal enclosure, 40 mm Slow-action contacts 2 NC with M12 connector, plastic 5-pole, Max. 125 V, 4 A, 2 NC connected, 5 directions of approach. The matching separate actuator 3SE5000-0AV./W. Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment, e.g. doors, covers, or protective grilles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |