3SE5114-0LA00-1AE1 | Siemens
Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SE5114-0LA00-1AE1
Order No.: 80P7445
EAN: 4011209692817
MPN:
3SE5114-0LA00-1AE1
3SE51140LA001AE1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.5071 € *
Standard delivery time from the manufacturer is: On Request
Basic switch for position switch 3SE51 Metal enclosure 40 mm according to EN 50041 with M12 connector, 5-pole, fixed 1 NO/2 NC quick action contacts (2 NC and PE connected) Max. 125 V, 4 A Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | dome plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |