3SE5114-0CH01-1AC5 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, M12-plug, IP66/IP67, 3SE5114-0CH01-1AC5
Order No.: 80P7441
EAN: 4011209692824
MPN:
3SE5114-0CH01-1AC5
3SE51140CH011AC5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.53 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur 40 mm according to EN 50041 1 NO/1 NC quick action contacts with M12 connector, 5-pole, fixed PIN assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14, Pin 5=PE Rotary actuator right and/or left adjustable, metal lever 27 mm long and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | swivelling lever | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |