3SE5112-0QV10 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5112-0QV10
Order No.: 80P7428
EAN: 4011209699663
MPN:
3SE5112-0QV10
3SE51120QV10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.3987 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator Metal enclosure, 40 mm Device connection 1x (M20 x 1.5) Slow-action contacts 1 NO/2 NC 5 directions of approaches The matching separate actuator 3SE5000-0AV0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |