3SE5112-0KH01 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), swivelling lever, screw connection, IP66/IP67, 3SE5112-0KH01
Order No.: 80P7406
EAN: 4011209692442
MPN:
3SE5112-0KH01
3SE51120KH01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.1457 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur 40 mm According to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/2 NC slow-action contacts Rotary actuator right/left adjustable, metal lever 27 mm long and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | swivelling lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |