3SE5112-0CH60 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5112-0CH60
Order No.: 80P7392
EAN: 4011209692282
MPN:
3SE5112-0CH60
3SE51120CH60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.7038 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable with adjustable-length Metal lever 100 mm long and with positive fit (grid hole) and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | adjustable swivel lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |