3SE5112-0CE01 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66/IP67, 3SE5112-0CE01
Order No.: 80P7384
EAN: 4011209692176
MPN:
3SE5112-0CE01
3SE51120CE01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3175 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Roller lever, Metal lever and Plastic roller 22 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | roller lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |