3SE5112-0CC02-1AA7 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5112-0CC02-1AA7
Order No.: 80P7380
EAN: 4011209859630
MPN:
3SE5112-0CC02-1AA7
3SE51120CC021AA7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0398 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Rounded plunger with 3 mm overtravel stainless steel plunger with increased actuating/restoring force 30 N only available as complete unit Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | dome plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |