3SE5112-0BH50 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5112-0BH50
Order No.: 80P7372
EAN: 4011209692008
MPN:
3SE5112-0BH50
3SE51120BH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.1092 € *
Standard delivery time from the manufacturer is: On Request
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC slow-action contacts Rotary actuator right/left adjustable with adjustable-length Metal lever 100 mm long and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | adjustable swivel lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |