3SE2283-6GA43 | Siemens
Hinge switch, 3 pole, 3 Form B (N/C), rotary actuator, screw connection, IP65, 3SE2283-6GA43
Order No.: 80P7243
EAN: 4011209562554
MPN:
3SE2283-6GA43
3SE22836GA43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.4993 € *
Standard delivery time from the manufacturer is: On Request
Hinge switch Molded-plastic enclosure with aluminum hinge 3xNC, Slow-action contacts for 40 mm profiles Supplied with additional hinge and fixing material Cable entry 2 x M20 x 1.5 Actuating angle 4° Safety hinge switches SIRIUS 3SE228 for tamper-proof monitoring of hinged doors and flaps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 3 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |