3SE2283-0GA44 | Siemens
Hinge switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), rotary actuator, screw connection, IP65, 3SE2283-0GA44
Order No.: 80P7241
EAN: 4011209562561
MPN:
3SE2283-0GA44
3SE22830GA44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
386.6905 € *
Standard delivery time from the manufacturer is: On Request
Hinge switch Molded-plastic enclosure with stainless steel hinge 2 NC/1 NO, for 40 mm profiles Supplied with additional hinge and fixing material Actuating angle 4° safety position switch SIRIUS 3SE228 for tamper-proof monitoring of hinged doors and flaps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |