3SE2243-0XX40 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, 3SE2243-0XX40
Order No.: 80P7237
EAN: 4011209536746
MPN:
3SE2243-0XX40
3SE22430XX40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.7705 € *
Available: 2 pcs.
Safety position switch with separate actuator Molded-plastic enclosure lateral and face-end Slow-action contacts 1 NO+2 NC, 3 x (M20 x 1.5) Pull-out force 5 N Supplied without actuator safety position switch SIRIUS 3SE22 for tamper-proof monitoring of protective grilles, flaps or doors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |