6ES7234-4HE32-0XB0 | Siemens

SIMATIC S7-1200 SM 1234, AI 4x13 bit/AQ 2x14 bit

Order No.: 70P4808
EAN: 6940408102071
MPN:
6ES7234-4HE32-0XB0
6ES72344HE320XB0
Series: SIMATIC S7-1200
6ES7234-4HE32-0XB0 Siemens PLC input/output modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
472.0135 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
472.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
472.0135 €

6ES72344HE320XB0, Siemens

SIMATIC S7-1200, analog I/O SM 1234, 4 AI/2 AO, +/-10 V, 14-bit resolution or 0 (4)-20mA, 13-bit resolution SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Filter Property Value
Version I/O module
Suitable for SIMATIC S7-1200
Number of I/Os 6
Number of analogue inputs 4
Number of analogue outputs 2
Assembly DIN rail
Width 45 mm
Height 100 mm
Depth 75 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No