6ES7223-3AD30-0XB0 | Siemens

SIMATIC S7-1200 SB 1223, DI 2x5 V DC/DQ 2x5 V DC 200 kHz

Order No.: 70P4790
EAN: 6940408100817
MPN:
6ES7223-3AD30-0XB0
6ES72233AD300XB0
Series: SIMATIC S7-1200
6ES7223-3AD30-0XB0 Siemens PLC input/output modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.3523 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
101.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.3523 €

6ES72233AD300XB0, Siemens

SIMATIC S7-1200, Digital I/O SB 1223, 2 DI/2 DQ, 5V DC 200kHz SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options If you only have to extend your SIMATIC S7-1200 CPU with a few inputs or outputs, signal boards are a good alternative to signal modules. Signal boards are plugged directly onto the front of the controller (also possible with the CPU 1211C) and are available as digital and analog input, output and hybrid modules. A communications board with an RS 485 interface is also available. Signal boards thus permit subsequent expansion of the configuration without requiring any further space in the control cabinet.

Technical specifications
Filter Property Value
Version I/O module
Suitable for SIMATIC S7-1200
Number of I/Os 2
Number of digital inputs 2
Number of digital outputs 2
Assembly DIN rail
Width 38 mm
Height 62 mm
Depth 21 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No