6ES7223-1QH32-0XB0 | Siemens
SIMATIC S7-1200 SM 1223, DI 8x120/230 V AC, DQ 8xrelay
Order No.: 70P4789
EAN: 6940408102026
MPN:
6ES7223-1QH32-0XB0
6ES72231QH320XB0
Series: SIMATIC S7-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.9695 € *
Standard delivery time from the manufacturer is: On Request
6ES72231QH320XB0, Siemens
SIMATIC S7-1200, Digitale E/A SM 1223, 8 DI AC/8 DO RLY, 8 DI 120/230V AC, 8 DO Relay 2A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O module | |
| Suitable for | SIMATIC S7-1200 | |
| Number of I/Os | 8 | |
| Number of digital inputs | 8 | |
| Number of digital outputs | 8 | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |