6ES7510-1SK03-0AB0 | Siemens

SIMATIC ET 200SP CPU 1510SP F-1 PN

Order No.: 70P4930
EAN: 4047623412724
MPN:
6ES7510-1SK03-0AB0
6ES75101SK030AB0
6ES7510-1SK03-0AB0 Siemens PLC controls, logic modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,175.6486 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,175.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,175.6486 €

6ES75101SK030AB0, Siemens

SIMATIC DP, CPU 1510SP F-1 PN for ET 200SP, central module with main memory 300 KB for program and 1 MB for data, 1st interface: PROFINET IRT with 3-port switch, 25 ns bit performance, SIMATIC memory card required, bus adapter required for ports 1 and 2.

Technical specifications
Filter Property Value
Version basic device
Width 100 mm
Height 117 mm
Depth 75 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No