6ES7412-1XJ07-0AB0 | Siemens
SIMATIC S7-400 CPU 412-1 512 KB
Order No.: 70P4856
EAN: 4047622148815
MPN:
6ES7412-1XJ07-0AB0
6ES74121XJ070AB0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,523.0618 € *
Standard delivery time from the manufacturer is: On Request
6ES74121XJ070AB0, Siemens
SIMATIC S7-400, CPU 412-1 Central processing unit with: Work memory 512 KB, (256 KB code, 256 KB data), interface MPI/DP 12 Mbit/s, .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC basic unit | |
| Assembly | rack mount/wall mount | |
| Width | 25 mm | |
| Height | 290 mm | |
| Depth | 219 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |