6ES7214-1HF50-0XB0 | Siemens
PLC control, 32 GB, Inputs: 14, Outputs: 10, 6ES7214-1HF50-0XB0
Order No.: 81P9721
EAN: 4047623414803
MPN:
6ES7214-1HF50-0XB0
6ES72141HF500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
748.2125 € *
Standard delivery time from the manufacturer is: 1 Week
Logic module, 6ES7214-1HF50-0XB0, Siemens
SIMATIC S7-1200 G2: failsafe compact CPU 1214FC DC/DC/RLY; power supply: DC 20.4-28.8 V DC; onboard I/O: 14x DI 24 V DC; 10 DO relay 2 A; memory: program 300 KB data: 750 KB, retentivity: 20 KB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control | |
| Function | 32 GB | |
| Number of inputs | 14 | |
| Number of outputs | 10 | |
| Assembly | DIN rail | |
| Width | 80 mm | |
| Height | 125 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |