6ES7212-1BG50-0XB0 | Siemens

PLC control, 32 GB, Inputs: 8, Outputs: 6, 6ES7212-1BG50-0XB0

Order No.: 81P9712
EAN: 4047623412830
MPN:
6ES7212-1BG50-0XB0
6ES72121BG500XB0
6ES7212-1BG50-0XB0 Siemens PLC controls, logic modules Image 1
6ES7212-1BG50-0XB0 Siemens PLC controls, logic modules Image 2
6ES7212-1BG50-0XB0 Siemens PLC controls, logic modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.5500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
291.55 € *
Price list
Quantity
Price per unit*
1 pcs.
291.5500 €
2 pcs.
284.4338 €
*incl. VAT plus shipping costs
Subject to prior sale

Logic module, 6ES7212-1BG50-0XB0, Siemens

SIMATIC S7-1200 G2: compact CPU 1212C AC/DC/RLY; power supply: AC 85-264 V AC at 47-63 Hz; onboard I/O: 8x DI 24 V DC; 6 DO relay 2 A; memory: program 150 KB data: 500 KB, retentivity: 20 KB.

Technical specifications
Filter Property Value
Version PLC control
Function 32 GB
Number of inputs 8
Number of outputs 6
Assembly DIN rail
Width 70 mm
Height 125 mm
Depth 100 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant