6ES7212-1AG50-0XB0 | Siemens
PLC control, 32 GB, Inputs: 8, Outputs: 6, 6ES7212-1AG50-0XB0
Order No.: 81P9713
EAN: 4047623412823
MPN:
6ES7212-1AG50-0XB0
6ES72121AG500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.5500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
291.55 € *
Price list
Quantity
Price per unit*
1 pcs.
291.5500 €
2 pcs.
284.4338 €
*incl. VAT plus shipping costs
Subject to prior sale
Logic module, 6ES7212-1AG50-0XB0, Siemens
SIMATIC S7-1200 G2: compact CPU 1212C DC/DC/DC; power supply: DC 20.4-28.8 V DC; onboard I/O: 8x DI 24 V DC; 6x DO 24 V DC; memory: program 150 KB data: 500 KB, retentivity: 20 KB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control | |
| Function | 32 GB | |
| Number of inputs | 8 | |
| Number of outputs | 6 | |
| Assembly | DIN rail | |
| Width | 70 mm | |
| Height | 125 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |